Reference Only
515-02264
Wire Labels & Markers PRE-PRINTED CABLE MARKER
Datasheet
515-02264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Slide-On Cable Marker | |
| Material | Polyvinyl Chloride (PVC) | |
| Length | 3.5 mm | |
| Width | 4.3 mm | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 65 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0246 € | 24,60 € | |
| 0,0224 € | 112,00 € | |
| 0,0213 € | 319,50 € |
Need more?
Sign in to add notes