Reference Only
553-41250
Wire Labels & Markers HEAT SHRINK TUBING CONTIN. 3:1
Datasheet
553-41250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Heat Shrink | |
| Material | Polyolefin (PO) | |
| Length | 18 m x 3 | |
| Series | TULT | |
| Unit Of Measure | Meter | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 55 C | |
| Packaging | Spool | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
828In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 18 / Multiples: 18)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 16,18 € | 291,24 € |
Need more?
Sign in to add notes