
T18RPA66BK
Cable Ties CABLE TIE 100X2.5 BLACK
Datasheet
111-01910 DatasheetAlternate Part Number
111-01910Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Color | Black | |
| Material | PA66BK | |
| Tensile Strength | 18 lbs | |
| Packaging | Bulk | |
| Series | T18 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |