
W301210L0040001000131Q
Molex 16813A BOCCOLA 1.50 R Z52
Manufacturer:
Mfr Part: W301210L0040001000131Q
TTI Part: 16813ABOCCOLA1.50RZ5
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Smiths Interconnect | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 85369095 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,02 € | 20.100,00 € |
Need more?
Sign in to add notes