Reference Only
0152670209
FFC / FPC Jumper Cables 1.00MM PREMOFLEX FFC 6CKT
Datasheet
0152670209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 6 Conductor | |
| Pitch | 1 mm | |
| Cable Length | 127 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 1.2 A | |
| Voltage Rating | 60 VAC | |
| Series | 15267 | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,12 € | 224,00 € | |
| 1,10 € | 440,00 € | |
| 1,08 € | 1.080,00 € | |
| 1,06 € | 2.120,00 € | |
| 1,04 € | 5.200,00 € | |
| 1,02 € | 10.200,00 € | |
| 1,00 € | 25.000,00 € |
Need more?
Associated Parts

FFC & FPC Connectors RA SMT ZIF BOTTOM 6P FFC/FPC
My Notes
Sign into see notes.