Reference Only
15366-0083
FFC / FPC Jumper Cables Premo-Shielded 0.5 Lgt 152 TypeA 8Ckt
Datasheet
153660083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 8 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 152 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Series | 15366 | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 153660083 0153660083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,43 € | 4.430,00 € | |
| 4,37 € | 8.740,00 € | |
| 4,32 € | 21.600,00 € | |
| 4,27 € | 42.700,00 € | |
| 4,21 € | 105.250,00 € |
Need more?
My Notes
Sign into see notes.