
92318-1006
Ribbon Cables / IDC Cables 10CKT PICOFLEX 60MM LONG
Datasheet
0923181006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ribbon Cables / IDC Cables | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 60 mm | |
| Series | 92318 | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0923181006 923181006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.104In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 552 / Multiples: 552)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,28 € | 1.258,56 € |
Need more?
My Notes
Sign into see notes.