Reference Only
92318-1815
Ribbon Cables / IDC Cables 18CKT PICOFLEX 150MM LONG
Datasheet
0923181815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ribbon Cables / IDC Cables | |
| Type | Flat Flex Cable | |
| Pitch | 1.27 mm | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Series | 92318 | |
| Packaging | Bulk | |
| Current Rating | 1.2 A | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Picoflex | |
| Voltage Rating | 250 V | |
| Part # Aliases | 923181815 0923181815 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.184 / Multiples: 546)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,97 € | 6.486,48 € | |
| 2,93 € | 23.996,70 € | |
| 2,89 € | 58.383,78 € | |
| 2,85 € | 115.151,40 € | |
| 2,81 € | 282.303,84 € |
Need more?
My Notes
Sign into see notes.