Reference Only
HRPG-450-36
Power Supplies - Chassis Mount 450W 36V 12.5A W/PFC EISA Compliant
Datasheet
HRPG-450-36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 450 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 36 VDC | |
| Output Current-Channel 1 | 12.5 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 218 mm (8.583 in) | |
| Width | 105 mm (4.134 in) | |
| Height | 41 mm (1.614 in) | |
| Series | HRPG-450 | |
| Compliance | EN60950-1, UL60950-1 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,70 € | 145,70 € | |
| 142,79 € | 713,95 € | |
| 137,91 € | 1.379,10 € | |
| 136,14 € | 2.722,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.