Reference Only
IRM-30-24
Power Supplies - Board Mount 31.2W 24V 1.3A PCB mounting style
Datasheet
IRM-30-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Board Mount | |
| Output Power | 31.2 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 1.3 A | |
| Mounting Style | Through Hole | |
| Case Style | Encapsulated | |
| Length | 69.5 mm | |
| Width | 39 mm | |
| Height | 24 mm | |
| Series | IRM-30 | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 440 Hz | |
| Load Regulation | Not Regulated | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Tray | |
| Product Type | AC-DC Power Modules | |
| Subcategory | Power Supplies | |
| Part # Aliases | LD30-23B24R2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
5.689
On Order
5.689 expected on from 17-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,85 € | 10,85 € | |
| 10,74 € | 21,48 € | |
| 10,62 € | 31,86 € | |
| 10,11 € | 50,55 € | |
| 9,69 € | 96,90 € | |
| 9,47 € | 189,40 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.