Reference Only
LPS-75-12
Power Supplies - Chassis Mount 74.4W 12V 6.2A
Datasheet
LPS-75-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 74 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 6.2 A | |
| Case Style | Open Frame | |
| Industry | Industrial | |
| Length | 222 mm (8.74 in) | |
| Width | 55 mm (2.165 in) | |
| Height | 30 mm (1.181 in) | |
| Series | LPS-75 | |
| Compliance | EN60950-1, UL60950-1 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
212In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,70 € | 15,70 € | |
| 15,02 € | 75,10 € | |
| 14,56 € | 145,60 € | |
| 14,22 € | 284,40 € | |
| 14,06 € | 703,00 € | |
| 13,92 € | 1.392,00 € | |
| 13,77 € | 2.754,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.