Reference Only
LRS-100-12
Power Supplies - Chassis Mount 102W 12V 8.5A
Datasheet
LRS-100-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 102 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 373 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 8.5 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 129 mm (5.079 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 30 mm (1.181 in) | |
| Series | LRS-100 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LM100-20B12 LM100-23B12R2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
1.285In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,72 € | 13,72 € | |
| 13,57 € | 27,14 € | |
| 13,43 € | 40,29 € | |
| 13,00 € | 65,00 € | |
| 12,40 € | 124,00 € | |
| 12,00 € | 240,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.