Reference Only
LRS-150-12
Power Supplies - Chassis Mount 150W 12V 12.5A 115/230Vac by switch
Datasheet
LRS-150-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 150 W | |
| Input Voltage | 85 VAC to 132 VAC, 170 VAC to 264 VAC, 240 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 12.5 A | |
| Case Style | Enclosed | |
| Efficiency | 87.5 % | |
| Industry | Industrial | |
| Length | 159 mm (6.26 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 30 mm (1.181 in) | |
| Series | LRS-150 | |
| Compliance | EN60950-1, UL60950-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LM150-20B12 LM150-23B12R2 LM150-22B12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
1.081In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,19 € | 17,19 € | |
| 17,01 € | 34,02 € | |
| 16,83 € | 50,49 € | |
| 16,20 € | 81,00 € | |
| 15,50 € | 155,00 € | |
| 15,10 € | 302,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.