Reference Only
PSP-600-24
Power Supplies - Chassis Mount 600W 24V 25A PFC/Parallel Func
Datasheet
PSP-600-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 600 W | |
| Input Voltage | 88 VAC to 264 VAC, 124 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 25 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 170 mm (6.693 in) | |
| Width | 120 mm (4.724 in) | |
| Height | 93 mm (3.661 in) | |
| Series | PSP-600 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
429In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 123,56 € | 123,56 € | |
| 122,33 € | 244,66 € | |
| 121,11 € | 363,33 € | |
| 115,91 € | 579,55 € | |
| 110,78 € | 1.107,80 € | |
| 108,60 € | 2.172,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.