Reference Only
RPS-400-12
Power Supplies - Chassis Mount 400W 12V 80-264Vac 2xMOPP Class I
Datasheet
RPS-400-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 399.6 W | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 33.3 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 92 % | |
| Industry | Medical | |
| Length | 127 mm (5 in) | |
| Width | 76.2 mm (3 in) | |
| Height | 35 mm (1.378 in) | |
| Series | RPS-400 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LOF450-20B12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
103In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,23 € | 70,23 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.