Reference Only
RPS-500-24
Power Supplies - Chassis Mount 499.2W 24V 20.8A 3x5 Med Open
Datasheet
RPS-500-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 500 W | |
| Input Voltage | 80 VAC to 264 VAC, 113 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 20.8 A | |
| Case Style | Open Frame | |
| Isolation Voltage | 4 kVAC | |
| Efficiency | 93 % | |
| Industry | Medical, Industrial | |
| Length | 127 mm (5 in) | |
| Width | 76 mm (2.992 in) | |
| Height | 40 mm (1.575 in) | |
| Series | RPS-500 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Open Frame | |
| Packaging | Bulk | |
| Power - Forced Air | 500 W | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LOF550-20B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406012 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
267In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,44 € | 88,44 € | |
| 87,56 € | 175,12 € | |
| 86,68 € | 260,04 € | |
| 85,81 € | 429,05 € | |
| 83,75 € | 837,50 € | |
| 82,30 € | 1.646,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.