Reference Only
RS-25-12
Power Supplies - Chassis Mount 25.2W 12V 2.1A
Datasheet
RS-25-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 25 W | |
| Input Voltage | 88 VAC to 264 VAC, 125 VDC to 373 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 2.1 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 79 mm (3.11 in) | |
| Width | 51 mm (2.008 in) | |
| Height | 28 mm (1.102 in) | |
| Series | RS-25 | |
| Compliance | EN60950-1 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LM25-23B12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2.296In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,22 € | 9,22 € | |
| 9,12 € | 27,36 € | |
| 8,70 € | 43,50 € | |
| 8,40 € | 84,00 € | |
| 8,10 € | 162,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.