Reference Only
RS-50-24
Power Supplies - Chassis Mount 52.8W 24V 2.2A
Datasheet
RS-50-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 53 W | |
| Input Voltage | 88 VAC to 264 VAC, 125 VDC to 373 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 2.2 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 99 mm (3.898 in) | |
| Width | 97 mm (3.819 in) | |
| Height | 36 mm (1.417 in) | |
| Series | RS-50 | |
| Compliance | EN60950-1 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LM50-20B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
896In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,85 € | 12,85 € | |
| 12,72 € | 25,44 € | |
| 12,58 € | 37,74 € | |
| 11,98 € | 59,90 € | |
| 11,47 € | 114,70 € | |
| 11,18 € | 223,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Terminal Block Tools & Accessories Terminal block cover For 5 pole
My Notes
Sign into see notes.