Reference Only
RSP-150-24
Power Supplies - Chassis Mount 151.2W 24V 6.3A Power Supply w/PFC
Datasheet
RSP-150-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 151.2 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 6.3 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 199 mm (7.835 in) | |
| Width | 99 mm (3.898 in) | |
| Height | 30 mm (1.181 in) | |
| Series | RSP-150 | |
| Compliance | EN60950-1, UL60950-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Not Regulated | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LMF150-23B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
612In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,63 € | 33,63 € | |
| 33,30 € | 99,90 € | |
| 31,70 € | 158,50 € | |
| 30,30 € | 303,00 € | |
| 29,40 € | 588,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.