Reference Only
RSP-1500-48
Power Supplies - Chassis Mount 48V 32A 1536W Active PFC Function
Datasheet
RSP-1500-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.5 kW | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 32 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 276.86 mm (10.9 in) | |
| Width | 127 mm (5 in) | |
| Height | 83.82 mm (3.3 in) | |
| Series | RSP-1500 | |
| Compliance | EN60950-1, UL60950-1 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LMF1500-20B48 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 378,40 € | 378,40 € | |
| 360,40 € | 1.802,00 € | |
| 344,50 € | 3.445,00 € | |
| 334,60 € | 6.692,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.