Reference Only
RSP-2000-48
Power Supplies - Chassis Mount 2016W 48V 42A
Datasheet
RSP-2000-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 2.016 kW | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 42 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 295 mm (11.614 in) | |
| Width | 127 mm (5 in) | |
| Height | 41 mm (1.614 in) | |
| Series | RSP-2000 | |
| Compliance | EN60950-1, UL60950-1 | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 433,39 € | 433,39 € | |
| 429,10 € | 1.287,30 € | |
| 408,80 € | 2.044,00 € | |
| 390,70 € | 3.907,00 € | |
| 379,40 € | 7.588,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.