Reference Only
RSP-500-24
Power Supplies - Chassis Mount 504W 24V 21A Power Supply W/PFC
Datasheet
RSP-500-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 504 W | |
| Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 21 A | |
| Case Style | Enclosed | |
| Industry | Industrial | |
| Length | 230 mm (9.055 in) | |
| Width | 127 mm (5 in) | |
| Height | 40.5 mm (1.594 in) | |
| Series | RSP-500 | |
| Compliance | EN60950-1, UL60950-1 | |
| Input Frequency | 47 Hz to 63 Hz | |
| Load Regulation | Regulated | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | LMF500-20B24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
768In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,04 € | 82,04 € | |
| 81,21 € | 162,42 € | |
| 80,40 € | 241,20 € | |
| 76,90 € | 384,50 € | |
| 74,30 € | 743,00 € | |
| 72,10 € | 1.442,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.