Reference Only
UHP-1500-48
Power Supplies - Chassis Mount 1500W 48V 31.5A
Datasheet
UHP-1500-48 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Power Supplies - Chassis Mount | |
| Output Power | 1.512 kW | |
| Input Voltage | 90 VAC to 264 VAC, 250 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 48 VDC | |
| Output Current-Channel 1 | 31.5 A | |
| Case Style | Enclosed | |
| Efficiency | 95 % | |
| Industry | Industrial | |
| Length | 290 mm (11.417 in) | |
| Width | 41 mm (1.614 in) | |
| Height | 140 mm (5.512 in) | |
| Series | UHP-1500 | |
| Load Regulation | Regulated | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Chassis | |
| Open Frame/Enclosed | Enclosed | |
| Packaging | Bulk | |
| Product Type | Switching Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 337,50 € | 337,50 € | |
| 329,57 € | 6.591,40 € | |
| 326,31 € | 16.315,50 € | |
| 323,08 € | 32.308,00 € | |
| 319,88 € | 63.976,00 € | |
| 316,71 € | 158.355,00 € | |
| 313,58 € | 313.580,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.