Reference Only
LBUA0VG2BP-EVK-P
Multiprotocol Development Tools Type 2BP NXP SR150 UWB MODULE EVALUATION KIT
Datasheet
LBUA0VG2BP-EVK-P DatasheetAlternate Part Number
LBUA0VG2BP-741Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Multiprotocol Development Tools | |
| Product | Evaluation Kits | |
| Tool Is For Evaluation Of | LBUA0VG2BP-741 | |
| Interface Type | USB | |
| Protocol - Bluetooth, BLE - 802.15.1 | BLE | |
| Dimensions | 80 mm x 30 mm x 10 mm | |
| For Use With | NXP Based Type 2BP UWB Modules | |
| Packaging | Reel | |
| Product Type | Multiprotocol Development Tools | |
| Series | UWB | |
| Subcategory | Development Tools | |
| Tradename | Type 2BP | |
| Type | Radio Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A992.C |
| HTS | 8473301180 |
| TARIC | 8543709099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 46 Weeks
Contact a Sales Representative
Reel
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,26 € | 374,52 € | |
| 185,40 € | 1.854,00 € | |
| 183,55 € | 3.671,00 € | |
| 181,73 € | 7.269,20 € | |
| 179,92 € | 14.393,60 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.