Reference Only
PESW-A-11Y
Labels & Industrial Warning Signs ISO LABEL, VINYL,'STATIC SENSI
Datasheet
PESW-A-11Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | ISO Pictogram | |
| Color | Black / Yellow | |
| Packaging | Bulk | |
| Product Type | Labels | |
| Series | PESW | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,87 € | 48,70 € | |
| 4,71 € | 94,20 € | |
| 4,64 € | 232,00 € | |
| 4,58 € | 458,00 € | |
| 4,53 € | 2.265,00 € | |
| 4,47 € | 4.470,00 € | |
| 4,42 € | 8.840,00 € |
Need more?
My Notes
Sign into see notes.