Reference Only
1419482
Ethernet Cables / Networking Cables NBC-FSBPX/5,0- 94F/R4AC-10G
Datasheet
1419482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A Pin Count | 8 Position | |
| Gender | Female | |
| Cable Length | 5 m (16.404 ft) | |
| Jacket Color | Blue | |
| Coding | X Coded | |
| IP Rating | IP20, IP67 | |
| Packaging | Bulk | |
| Voltage Rating | 48 V | |
| Current Rating | 500 mA | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 70,08 € | 700,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.