Reference Only
1524381
Ethernet Cables / Networking Cables SAC-4P-M12MSD/ 5,0-933/M12MSD
Datasheet
1524381 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Bus System Cable | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male | |
| Cable Length | 5 m (16.404 ft) | |
| Jacket Color | Green | |
| Coding | D Coded | |
| IP Rating | IP65, IP67, IP69K | |
| Packaging | Bulk | |
| Voltage Rating | 250 V | |
| Current Rating | 4 A | |
| Description/Function | Bus system cable, 4-position | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Field | |
| Part # Aliases | SAC-4P-M12MSD/_5,0-933/M12MSD SAC4PM12MSD50933M12MSD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,65 € | 72,65 € |
Need more?
My Notes
Sign into see notes.