Reference Only
1697704
Ethernet Cables / Networking Cables NBC-R4OC/12,5-BC6A/R4OC-YE
Datasheet
1697704 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Cat 6a | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 8 Position | |
| Gender | Male / Male | |
| Cable Length | 12.5 m (41.01 ft) | |
| Jacket Color | Yellow | |
| Wire Gauge - AWG | 26 AWG | |
| IP Rating | IP20 | |
| Shielding | Shielded | |
| Packaging | Bulk | |
| Voltage Rating | 72 V | |
| Housing Material | Polycarbonate (PC) | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | RJ45 | |
| Subcategory | Cable Assemblies | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,00 € | 410,00 € |
Need more?
My Notes
Sign into see notes.