Reference Only
2981606
Ethernet Cables / Networking Cables CABLE-15/8/250/ RSM/SIM0611D
Datasheet
2981606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Cables / Networking Cables | |
| Type | Adapter Cable | |
| Connector End A | RJ45 | |
| Connector End B | DB15, Dual | |
| Connector End B Pin Count | 15 Position | |
| Gender | Male / Female | |
| Cable Length | 2.438 m (8 ft) | |
| Packaging | Bulk | |
| Product Type | Ethernet Cables / Networking Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | CABLE-15/8/250/RSM/SIMO611D CABLE158250RSMSIMO611D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 122,56 € | 122,56 € |
Need more?
My Notes
Sign into see notes.