Reference Only
053232-000
Wire Labels & Markers SNAP ON .076-.104" L PRICE PER EA MARKER
Datasheet
STD03W-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | L | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 053232-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0382 € | 11,46 € | |
| 0,0378 € | 113,40 € | |
| 0,0345 € | 207,00 € | |
| 0,0342 € | 348,84 € | |
| 0,0338 € | 608,40 € | |
| 0,0335 € | 1.005,00 € | |
| 0,0332 € | 1.992,00 € | |
| 0,0328 € | 4.920,00 € |
Need more?
My Notes
Sign into see notes.