Reference Only
05801933
Wire Labels & Markers 05801933
Datasheet
05801933 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EC0073-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0228 € | 22,80 € | |
| 0,019 € | 76,00 € | |
| 0,0179 € | 143,20 € | |
| 0,0177 € | 354,00 € | |
| 0,0129 € | 645,00 € | |
| 0,0125 € | 1.250,00 € | |
| 0,0122 € | 3.050,00 € | |
| 0,0118 € | 5.900,00 € |
Need more?
Sign in to add notes