Reference Only
06151904
Wire Labels & Markers 06151904
Datasheet
06151904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EC0384-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0182 € | 18,20 € | |
| 0,0152 € | 45,60 € | |
| 0,015 € | 75,00 € | |
| 0,0145 € | 145,00 € | |
| 0,0138 € | 690,00 € | |
| 0,0135 € | 1.350,00 € | |
| 0,0131 € | 3.275,00 € | |
| 0,0128 € | 6.400,00 € |
Need more?
Sign in to add notes