Reference Only
06161101
Wire Labels & Markers 06161101
Datasheet
06161101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0184 € | 18,40 € | |
| 0,0168 € | 33,60 € | |
| 0,0158 € | 79,00 € | |
| 0,0157 € | 157,00 € | |
| 0,0155 € | 310,00 € | |
| 0,0154 € | 616,00 € | |
| 0,0152 € | 1.216,00 € | |
| 0,0151 € | 2.416,00 € |
Need more?
My Notes
Sign into see notes.