
06171707
Wire Labels & Markers 06171707
Datasheet
06171707 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | EC0820-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0234 € | 23,40 € | |
| 0,0203 € | 101,50 € | |
| 0,0177 € | 177,00 € | |
| 0,0175 € | 385,00 € | |
| 0,0165 € | 726,00 € | |
| 0,0157 € | 1.365,90 € | |
| 0,0155 € | 6.696,00 € |
Need more?
Sign in to add notes