Reference Only
06201101
Wire Labels & Markers 06201101
Datasheet
06201101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 45 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0244 € | 12,20 € | |
| 0,0207 € | 20,70 € | |
| 0,0204 € | 61,20 € | |
| 0,0157 € | 392,50 € | |
| 0,0155 € | 775,00 € | |
| 0,0149 € | 1.490,00 € | |
| 0,0145 € | 3.625,00 € | |
| 0,0143 € | 7.150,00 € |
Need more?
My Notes
Sign into see notes.