44A0111-20-2 TE Connectivity

2820223021-RS

Hook-up Wire 44A0111-20-2

Manufacturer:

Mfr Part:
44A0111-20-2

TTI Part:
2820223021-RS

Alternate Part Number

2820223021

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHook-up Wire
PackagingSpool
Unit Of MeasureMeter
Product TypeHook-up Wire
SubcategorySingle Conductor Wire

Export and Environmental Classification

AttributeDescription
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

76.409 Can be Built
Build Time: 5 Days
76.409 can be built in 5 Days
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.