
321874-000
Wire Labels & Markers STD03W-0
Datasheet
STD03W-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | Blank | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1198190-2 STD03W-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0312 € | 9,36 € | |
| 0,0308 € | 18,48 € | |
| 0,0304 € | 36,48 € | |
| 0,03 € | 180,00 € | |
| 0,0296 € | 532,80 € | |
| 0,0279 € | 837,00 € | |
| 0,0251 € | 1.506,00 € | |
| 0,022 € | 3.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.