Reference Only
345774-000
Wire Labels & Markers SNAP ON .076-.104" 7 PRICE PER EA MARKER
Datasheet
STD03W-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Features | 30 Markers per Wand, 10 Wands per Pack | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 7 | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 345774-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,036 € | 10,80 € | |
| 0,0304 € | 82,08 € | |
| 0,03 € | 180,00 € | |
| 0,0296 € | 275,28 € | |
| 0,0267 € | 480,60 € | |
| 0,0263 € | 789,00 € | |
| 0,0259 € | 1.554,00 € | |
| 0,0256 € | 3.840,00 € |
Need more?
My Notes
Sign into see notes.