Reference Only
353785-000
Multi-Conductor Cables 55A1121-24-9/96-9CS2275
Datasheet
M27500-24SB2T23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 8-1192656-6 55A1121-24-9/96-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 4,79 € | 9,58 € | |
| 4,74 € | 118,50 € | |
| 4,68 € | 234,00 € | |
| 4,62 € | 1.155,00 € | |
| 4,57 € | 2.285,00 € | |
| 4,51 € | 6.873,24 € | |
| 3,68 € | 11.216,64 € | |
| 3,37 € | 25.679,40 € |
Need more?
Sign in to add notes