Reference Only
389957J001
Heat Shrink Tubing & Sleeves V2-3.0-0-SP-SM
Datasheet
V2-3.0-0-SP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 3.6 mm (0.142 in) | |
| Recovered Diameter | 1.5 mm (0.059 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Series | V2 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 45 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1192927-2 V2-3.0-0-SP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 200 / Multiples: 200)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 0,83 € | 166,00 € | |
| 0,82 € | 328,00 € | |
| 0,81 € | 486,00 € | |
| 0,80 € | 1.120,00 € | |
| 0,652 € | 1.825,60 € | |
| 0,607 € | 2.549,40 € | |
| 0,601 € | 5.048,40 € |
Need more?
Sign in to add notes