Reference Only
496764-000
Wire Labels & Markers SNAP ON .076-.104" 1 PRICE PER EA MARKER
Datasheet
STD03W-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Features | Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available | |
| Material | Polyoxymethylene (POM) | |
| Series | Snap-On | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 1 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 496764-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
25.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,045 € | 13,50 € | |
| 0,0375 € | 45,00 € | |
| 0,0348 € | 73,08 € | |
| 0,0344 € | 206,40 € | |
| 0,0278 € | 417,00 € | |
| 0,0275 € | 825,00 € | |
| 0,0256 € | 1.536,00 € | |
| 0,0226 € | 3.390,00 € |
Need more?
My Notes
Sign into see notes.