
5039924004
Heat Shrink Tubing & Sleeves SRFR-2.9/1.7-8-SP
Datasheet
SRFR-2.9/1.7-8-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Flame Retardant | |
| Color | Gray | |
| Material | Silicone Rubber | |
| Length | 1 m (3.281 ft) | |
| Inside Diameter | 2.9 mm (0.114 in) | |
| Recovered Diameter | 1.7 mm (0.067 in) | |
| Shrink Ratio | 1.5:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Chemical Resistant | No | |
| Compliance | UL | |
| Features | Very flexible | |
| Flammability Rating | Highly Flame Resistant | |
| Maximum Operating Temperature | + 200 C | |
| Maximum Temperature | + 200 C | |
| Minimum Operating Temperature | - 75 C | |
| Minimum Shrink Temperature | + 135 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 2-1193805-1 SRFR-2.9/1.7-8-SP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
150 expected 07-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 60,87 € | 3.043,50 € | |
| 60,25 € | 6.025,00 € | |
| 59,65 € | 8.947,50 € | |
| 59,05 € | 17.715,00 € |
Need more?
Sign in to add notes