
5053334031
Heat Shrink Tubing & Sleeves RNF-100-1-9-SP
Datasheet
RNF-100-1-9-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 9-1193880-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 5,82 € | 349,20 € | |
| 5,18 € | 621,60 € | |
| 5,12 € | 921,60 € | |
| 4,78 € | 4.302,00 € | |
| 4,73 € | 8.514,00 € | |
| 3,22 € | 8.694,00 € |
Need more?
Sign in to add notes