
669507-000
Solder Sleeves & Shield Tubing S02-10-R
Datasheet
S02-10-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve Shield Terminator | |
| Length | 20.85 mm | |
| Maximum Temperature | + 150 C | |
| Series | S02 | |
| Chemical Resistant | No | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1195271-4 S02-10-R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 398,00 € | |
| 3,53 € | 706,00 € | |
| 3,38 € | 1.690,00 € | |
| 3,24 € | 3.240,00 € | |
| 3,07 € | 7.675,00 € | |
| 2,78 € | 13.900,00 € | |
| 2,67 € | 26.700,00 € | |
| 2,64 € | 66.000,00 € |
Need more?
My Notes
Sign into see notes.