Reference Only
805984-000
Wire Labels & Markers STD06Y-4
Datasheet
STD06Y-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Snap-On | |
| Material | Polyoxymethylene (POM) | |
| Length | 6 mm | |
| Series | STD | |
| Family | STD | |
| Legend | 4 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | STD06Y-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,047 € | 14,10 € | |
| 0,043 € | 51,60 € | |
| 0,0339 € | 101,70 € | |
| 0,0296 € | 177,60 € | |
| 0,027 € | 405,00 € | |
| 0,0267 € | 801,00 € | |
| 0,0263 € | 1.578,00 € | |
| 0,0259 € | 3.294,48 € |
Need more?
My Notes
Sign into see notes.