
9105556001
Wire Labels & Markers TMS-CCUV-SLEEVE-8-X-65MM
Datasheet
TMS-CCUV-SLEEVE-8-X-65MM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Material | Fluoropolymer (FP) | |
| Series | TMS-CCUV | |
| Packaging | Bulk | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 4-1197072-3 TMS-CCUV-SLEEVE-8-X-65MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,21 € | 802,50 € | |
| 3,18 € | 1.590,00 € | |
| 3,01 € | 3.010,00 € | |
| 2,98 € | 5.960,00 € | |
| 2,95 € | 14.750,00 € | |
| 2,92 € | 29.200,00 € |
Need more?
My Notes
Sign into see notes.