Reference Only
924992-000
Wire Labels & Markers SNAP ON .232-.34" 4 PRICE PER EA MARKER
Datasheet
STD15W-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Wire Marker | |
| Features | Easy to Alter Identification on Cables, Secure Grip for Positive Fixing to Cable, Ten Sizes Available | |
| Material | Polyoxymethylene (POM) | |
| Series | Snap-On | |
| Family | Snap-On | |
| Lead Free Solder Processes | No Lead Free Solder Processes | |
| Legend | 4 | |
| Maximum Temperature | + 106 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Strip | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 924992-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Strip
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,192 € | 9,60 € | |
| 0,187 € | 46,75 € | |
| 0,178 € | 89,00 € | |
| 0,168 € | 268,80 € | |
| 0,166 € | 531,20 € | |
| 0,164 € | 1.049,60 € | |
| 0,163 € | 4.075,00 € | |
| 0,161 € | 7.719,95 € |
Need more?
My Notes
Sign into see notes.