Reference Only
CONVOLEX-1/2-0-SP
Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1/2" 98' BK PRICE PER FT
Datasheet
CONVOLEX-1/2-0-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubing | |
| Type | Flexible, Convoluted | |
| Inside Diameter | 12.7 mm | |
| Length | 1 ft | |
| Color | Black | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5470244007 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 30)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 68,54 € | 4.112,40 € | |
| 58,28 € | 8.742,00 € | |
| 57,69 € | 17.307,00 € | |
| 57,11 € | 42.832,50 € |
Need more?
My Notes
Sign into see notes.