Reference Only
EC6486-000
Wire Labels & Markers 13611432 EC6479-000
Datasheet
13611432 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Cable Marker, Pre-Printed | |
| Features | K-Type Cable Marker | |
| Material | Plasticized Polyvinyl Chloride (PPVC) | |
| Length | 60 mm | |
| Legend | W | |
| Maximum Temperature | + 70 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0248 € | 12,40 € | |
| 0,0242 € | 24,20 € | |
| 0,024 € | 72,00 € | |
| 0,0238 € | 119,00 € | |
| 0,0235 € | 176,25 € | |
| 0,0233 € | 279,60 € |
Need more?
Sign in to add notes