Reference Only
EL7602-000
Heat Shrink Tubing & Sleeves RPS-CT-50M-19.0OUT-4 PRICE PER METER
Datasheet
RPS-CT-50M-19.0-OUT-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Printable Tubing | |
| Color | Yellow | |
| Material | Polyolefin (PO), Cross Linked | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 19 mm (0.748 in) | |
| Recovered Diameter | 6.4 mm (0.252 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Commercial Grade | |
| Maximum Operating Temperature | + 105 C | |
| Maximum Temperature | + 105 C | |
| Minimum Operating Temperature | - 30 C | |
| Package Type | Spool | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Heat Shrink Identification Marker Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| 5,27 € | 527,00 € | |
| 5,22 € | 2.610,00 € | |
| 5,17 € | 5.170,00 € | |
| 5,12 € | 25.600,00 € |
Need more?
My Notes
Sign into see notes.